395-010-523-212

Heilind Number:EDA395-010-523-212
Manufacturer:EDAC
Manufacturer Number:395-010-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-212

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With two rows and ten positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this high-quality connector, perfect for meeting your connectivity needs.