395-010-523-404

Heilind Number:EDA395-010-523-404
Manufacturer:EDAC
Manufacturer Number:395-010-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-404

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With 10 positions and a 1-row layout, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with Copper Alloy contacts, it guarantees efficient power transfer with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.