395-010-523-458

Heilind Number:EDA395-010-523-458
Manufacturer:EDAC
Manufacturer Number:395-010-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-458

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a single row with ten positions, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation. Upgrade your system with this efficient connector, a must-have for any electronics enthusiast.