395-010-523-488

Heilind Number:EDA395-010-523-488
Manufacturer:EDAC
Manufacturer Number:395-010-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-488

Detailed Description

Enhance your PCB connectivity with this versatile black Board-to-Board Card Edge Connector. Featuring a single row design with ten positions and a slim .1-inch pitch, it offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a low 3A amperage. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Upgrade your connections with this essential component.