395-010-523-512

Heilind Number:EDA395-010-523-512
Manufacturer:EDAC
Manufacturer Number:395-010-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability in any application. Its copper alloy contacts ensure reliable power transmission, while its dual-row design offers enhanced connectivity. With a pitch of .1 inch and ten positions, it provides ample space for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Trust in this connector to meet your connectivity needs with precision and reliability.