395-010-523-602

Heilind Number:EDA395-010-523-602
Manufacturer:EDAC
Manufacturer Number:395-010-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-602

Detailed Description

Effortlessly connect and secure your circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions in a single row with a pitch of .1 inches, ensuring precise alignment. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments, with an operating temperature range from -40 to 105°C. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Perfect for various electronic applications, this connector is a vital component for your PCB assembly needs.