395-010-523-802

Heilind Number:EDA395-010-523-802
Manufacturer:EDAC
Manufacturer Number:395-010-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-802

Detailed Description

Enhance connectivity in your electronic devices with this dual-row, 10-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch with .2-inch row spacing. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable performance in diverse operating environments, with an extended temperature range of -40 to 105°C. Perfect for a range of applications, it's a crucial component for maintaining optimal signal transmission and power delivery within your systems.