395-010-523-808

Heilind Number:EDA395-010-523-808
Manufacturer:EDAC
Manufacturer Number:395-010-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-808

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Crafted with precision using high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable performance. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration onto your PCB. With a total of 10 positions, it allows for efficient data transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic projects with this essential component.