395-010-523-858

Heilind Number:EDA395-010-523-858
Manufacturer:EDAC
Manufacturer Number:395-010-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-523-858

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it is engineered for optimal performance in a variety of applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable conductivity. Its dual-row configuration with 10 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it fits seamlessly onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component for seamless data transmission.