395-010-524-102

Heilind Number:EDA395-010-524-102
Manufacturer:EDAC
Manufacturer Number:395-010-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With a single row configuration and a pitch of .1 inch, it offers seamless integration on your circuit board. The copper alloy contact material guarantees reliable performance, while the straight mount orientation allows for easy installation. With a total of 10 positions, this connector provides ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your connector setup today for optimal performance.