395-010-524-458

Heilind Number:EDA395-010-524-458
Manufacturer:EDAC
Manufacturer Number:395-010-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-524-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row design and a .1-inch pitch, it offers precise and seamless connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for easy installation. Boasting a total of 10 positions, this connector is perfect for a wide range of PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is reliable even in harsh environments. Upgrade your connectivity solutions with this essential component.