395-010-524-688

Heilind Number:EDA395-010-524-688
Manufacturer:EDAC
Manufacturer Number:395-010-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-524-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-524-688

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 10 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is essential for your PCB projects. Upgrade now and experience seamless connectivity like never before.