395-010-524-802

Heilind Number:EDA395-010-524-802
Manufacturer:EDAC
Manufacturer Number:395-010-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-524-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, ensuring reliable performance in any application. With 10 positions and dual rows spaced at 0.1 inches, it provides ample connectivity for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility and ease of use. Perfect for various projects in the electronics industry, this connector is a must-have for achieving secure and efficient connections. Upgrade your setup today with this essential component.