395-010-525-101

Heilind Number:EDA395-010-525-101
Manufacturer:EDAC
Manufacturer Number:395-010-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-101

Detailed Description

Introducing our 395-010-525-101 Card Edge Connector, designed for seamless board-to-board PCB connections in a sleek black housing. With a high amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 10 positions and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material ensures optimal conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Trust in its quality for your PCB assembly needs.