395-010-525-102

Heilind Number:EDA395-010-525-102
Manufacturer:EDAC
Manufacturer Number:395-010-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-102

Detailed Description

Introducing the 395-010-525-102 Board To Board PCB Connector, a reliable and versatile solution for seamless electronic connections. Featuring a sleek black design, this connector boasts a high amperage of 3 A, making it ideal for powering various devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. With 10 positions and a single row layout, it offers ample connectivity options while ensuring space-saving benefits with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Trust in the 395-010-525-102 for seamless and reliable board-to-board connections.