395-010-525-108

Heilind Number:EDA395-010-525-108
Manufacturer:EDAC
Manufacturer Number:395-010-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-108

Detailed Description

Introducing our Black Board To Board PCB Connector, a sleek and reliable solution for seamless electronic connectivity. Designed with precision and durability in mind, this connector boasts an amperage of 3 A, making it ideal for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With one row and ten positions, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB connectivity with this high-quality, essential component.