395-010-525-158

Heilind Number:EDA395-010-525-158
Manufacturer:EDAC
Manufacturer Number:395-010-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-158

Detailed Description

Introducing the 395-010-525-158 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Engineered with precision and durability in mind, this connector boasts a sleek design with a single row layout, featuring 10 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in the most demanding environments, with a contact material of Copper Alloy for enhanced conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity game with the 395-010-525-158 Black Card Edge Connector.