395-010-525-201

Heilind Number:EDA395-010-525-201
Manufacturer:EDAC
Manufacturer Number:395-010-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-201

Detailed Description

Introducing the 395-010-525-201, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This sleek black connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 10 positions for secure and efficient data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Trust in the 395-010-525-201 for superior connectivity solutions in your PCB projects.