395-010-525-212

Heilind Number:EDA395-010-525-212
Manufacturer:EDAC
Manufacturer Number:395-010-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-212

Detailed Description

Introducing our Black Board-To-Board Card Edge Connector, meticulously crafted for seamless and reliable PCB connectivity. With a sleek and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in the most demanding environments. Featuring two rows of ten Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, perfect alignment and conductivity are guaranteed. The straight mount orientation offers easy installation onto your PCB, while an operating temperature range of -40 to 105°C ensures durability in extreme conditions. Trust in the exceptional quality of our connector to power your electronic devices with efficiency and precision.