395-010-525-288

Heilind Number:EDA395-010-525-288
Manufacturer:EDAC
Manufacturer Number:395-010-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, meticulously engineered to meet the demanding connectivity needs of modern electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of precision-machined Copper Alloy contacts, it offers reliable signal transmission and power delivery. The 0.1-inch pitch and 0.2-inch row spacing provide a perfect fit for tight spaces on your PCB. With ten positions available, you have ample connectivity options. Designed for seamless integration, this connector offers straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this essential component for your next electronic design project.