395-010-525-404

Heilind Number:EDA395-010-525-404
Manufacturer:EDAC
Manufacturer Number:395-010-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-404

Detailed Description

Introducing our 395-010-525-404 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance even in demanding environments. With 10 positions arranged in a single row, it offers easy and efficient connectivity for your PCB projects. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact pitch of .1 inches make installation a breeze, while the .2-inch row spacing allows for efficient organization on your PCB. Trust in the quality and precision of our 395-010-525-404 connector for all your board-to-board connection needs.