395-010-525-412

Heilind Number:EDA395-010-525-412
Manufacturer:EDAC
Manufacturer Number:395-010-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-412

Detailed Description

Introducing the 395-010-525-412, a cutting-edge board-to-board PCB connector designed for seamless and reliable electronic connections. With a sleek black housing constructed from UL 94V-0 thermoplastic polyester, this connector offers both durability and safety. Featuring one row of ten positions with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient PCB assembly. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 395-010-525-412 for high-performance connectivity solutions in your electronic projects.