395-010-525-458

Heilind Number:EDA395-010-525-458
Manufacturer:EDAC
Manufacturer Number:395-010-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-458

Detailed Description

Introducing our 395-010-525-458 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Engineered with precision, this connector features a 1-row configuration with 10 positions, perfect for streamlined circuit integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in even the most demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in the exceptional quality and functionality of our Card Edge Connector for your PCB assembly needs.