395-010-525-488

Heilind Number:EDA395-010-525-488
Manufacturer:EDAC
Manufacturer Number:395-010-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-488

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a single row design and 10 positions, it offers efficient connectivity for your PCB assembly needs. The copper alloy contacts guarantee excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide optimal signal transmission. Engineered for versatility, it can be mounted straight for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in its performance and make seamless connections with confidence.