395-010-525-502

Heilind Number:EDA395-010-525-502
Manufacturer:EDAC
Manufacturer Number:395-010-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-502

Detailed Description

Introducing our 395-010-525-502 Black Board To Board PCB Connector, a versatile and reliable solution for all your connectivity needs. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and efficient connection between PCBs. With ten positions available, it provides ample flexibility for your circuitry layout. Designed for straight mount orientation, it is easy to install and guarantees a secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in the 395-010-525-502 for superior quality and performance in all your projects.