395-010-525-508

Heilind Number:EDA395-010-525-508
Manufacturer:EDAC
Manufacturer Number:395-010-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-508

Detailed Description

Introducing the 395-010-525-508 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts spaced at .1 inches and .2 inches, respectively, and a total of 10 positions, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in a variety of environments. Trust in the 395-010-525-508 for efficient and secure PCB connections in your electronic projects.