395-010-525-512

Heilind Number:EDA395-010-525-512
Manufacturer:EDAC
Manufacturer Number:395-010-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-512

Detailed Description

Introducing our 395-010-525-512 Black Board To Board PCB Connector, designed for seamless and reliable connections in electronic applications. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and efficient signal transmission. The straight mount orientation and ten positions make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the quality and performance of our EDA395 series to meet your connectivity needs with excellence.