395-010-525-603

Heilind Number:EDA395-010-525-603
Manufacturer:EDAC
Manufacturer Number:395-010-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-603

Detailed Description

Enhance connectivity in your electronic devices with our 395-010-525-603 Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it offers precise connection for up to 10 positions. The contact material, Copper Alloy, guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation and .2-inch row spacing to streamline your PCB assembly process. Explore our full range of connectors for optimal connectivity solutions.