395-010-525-604

Heilind Number:EDA395-010-525-604
Manufacturer:EDAC
Manufacturer Number:395-010-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-604

Detailed Description

Introducing the 395-010-525-604 Black Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic systems. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a compact design and straight mount orientation, it is ideal for space-constrained applications. The copper alloy contact material guarantees optimal conductivity, while the 10-position layout offers versatility in circuitry connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Trust in the 395-010-525-604 for secure and efficient board-to-board connections in your electronic projects.