395-010-525-688

Heilind Number:EDA395-010-525-688
Manufacturer:EDAC
Manufacturer Number:395-010-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-688

Detailed Description

Introducing the 395-010-525-688, a cutting-edge black Card Edge Connector designed to revolutionize your PCB connectivity needs. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Its 10 positions, 1 row design allows for seamless integration, while the copper alloy contact material guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing provide optimal signal transmission, making it perfect for high-speed data applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Upgrade your connectivity game with the 395-010-525-688, the ultimate solution for your board-to-board PCB connections.