395-010-525-802

Heilind Number:EDA395-010-525-802
Manufacturer:EDAC
Manufacturer Number:395-010-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-802

Detailed Description

Introducing our 395-010-525-802 Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers reliable signal transmission in a compact form factor. With 10 positions, it provides ample connectivity options for your PCB layout. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the quality and performance of our 395-010-525-802 connector for all your board-to-board connection needs.