395-010-525-803

Heilind Number:EDA395-010-525-803
Manufacturer:EDAC
Manufacturer Number:395-010-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-803

Detailed Description

Introducing the 395-010-525-803, a high-performance black Board To Board PCB Connector that sets a new standard in connectivity. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in the most demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and efficient connectivity for your PCB applications. Boasting 10 positions in total, this connector allows for versatile and secure connections. Its straight mount orientation further enhances ease of installation. Built to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of industrial and commercial applications. Trust the 395-010-525-803 to deliver unrivaled performance and durability in every connection. Elevate your PCB designs with this essential component.