395-010-525-807

Heilind Number:EDA395-010-525-807
Manufacturer:EDAC
Manufacturer Number:395-010-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-807

Detailed Description

Introducing the 395-010-525-807, a cutting-edge black PCB connector designed to revolutionize your electronic connections. With a sleek and durable UL 94V-0 thermoplastic polyester housing, this connector ensures both performance and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inches, it offers seamless connectivity for up to 10 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Perfect for high-speed data transfer and power delivery, this connector is a must-have for any PCB assembly project. Step up your connectivity game with the 395-010-525-807.