395-010-525-808

Heilind Number:EDA395-010-525-808
Manufacturer:EDAC
Manufacturer Number:395-010-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-808

Detailed Description

Introducing our 395-010-525-808 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal power transmission, this connector boasts a robust amperage rating of 3A, ensuring reliable performance in even the most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its ten positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in the 395-010-525-808 for superior quality and performance in your PCB assembly projects.