395-010-525-812

Heilind Number:EDA395-010-525-812
Manufacturer:EDAC
Manufacturer Number:395-010-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-812

Detailed Description

Introducing the 395-010-525-812 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 10 positions, it ensures secure signal transmission with minimal interference. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial and commercial applications. Trust in the 395-010-525-812 for high-performance connectivity solutions.