395-010-525-858

Heilind Number:EDA395-010-525-858
Manufacturer:EDAC
Manufacturer Number:395-010-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, SKU 395-010-525-858. Designed for optimal efficiency, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts spaced at .1 inches apart, and accommodating 10 positions, it offers seamless data transfer on your circuit board. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component from our extensive range of high-quality connectors.