395-010-540-178

Heilind Number:EDA395-010-540-178
Manufacturer:EDAC
Manufacturer Number:395-010-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-178

Detailed Description

Enhance connectivity within your electronic devices with this Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 10 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety during operation. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this high-performance connector.