395-010-540-201

Heilind Number:EDA395-010-540-201
Manufacturer:EDAC
Manufacturer Number:395-010-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration in your electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a stable and reliable connection. The .1-inch pitch and .2-inch row spacing provide precision in positioning, while the 10-position layout caters to multiple connectivity needs. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it ensures reliable performance even in extreme conditions. Upgrade your PCB designs with this essential component, perfect for various applications in the electronics industry.