395-010-540-204

Heilind Number:EDA395-010-540-204
Manufacturer:EDAC
Manufacturer Number:395-010-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-204

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCBs. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design needs. With a total of 10 positions, this connector supports multiple connections for enhanced functionality. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.