395-010-540-212

Heilind Number:EDA395-010-540-212
Manufacturer:EDAC
Manufacturer Number:395-010-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration between circuit boards. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connection capabilities with this essential component.