395-010-540-288

Heilind Number:EDA395-010-540-288
Manufacturer:EDAC
Manufacturer Number:395-010-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-288

Detailed Description

Enhance connectivity within your electronic systems with our dual-row, 10-position board-to-board PCB connector. Designed for seamless integration, this connector boasts a black UL 94V-0 thermoplastic polyester housing, ensuring durability and safety in any application. Each contact is crafted from high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation offers versatility, while its compact design facilitates easy installation. Upgrade your PCB connections with this essential component.