395-010-540-404

Heilind Number:EDA395-010-540-404
Manufacturer:EDAC
Manufacturer Number:395-010-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-404

Detailed Description

Enhance connectivity within your electronic devices with this 10-position straight-mount PCB connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise connections on your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this black connector is suitable for a wide range of applications. Trust in its high-quality construction for seamless board-to-board connections in your projects.