395-010-540-488

Heilind Number:EDA395-010-540-488
Manufacturer:EDAC
Manufacturer Number:395-010-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features a single row design with ten positions, ensuring seamless and reliable data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy integration into your circuitry. The connector's durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting quality and conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronics assembly with this essential connector, a must-have for any professional or DIY enthusiast.