395-010-540-512

Heilind Number:EDA395-010-540-512
Manufacturer:EDAC
Manufacturer Number:395-010-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-512

Detailed Description

Enhance your PCB connectivity with this high-performing and durable Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 10 positions, ensuring efficient and reliable data transmission. Crafted with precision, the connector boasts a black UL 94V-0 Thermoplastic Polyester housing, offering robust protection. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your technology with this essential component.