395-010-540-603

Heilind Number:EDA395-010-540-603
Manufacturer:EDAC
Manufacturer Number:395-010-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously crafted for seamless integration. Featuring ten positions and a single row design, this sleek black connector ensures optimal performance in any application. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Perfect for a wide range of electronic devices, it's a must-have component for any PCB project.