395-010-540-658

Heilind Number:EDA395-010-540-658
Manufacturer:EDAC
Manufacturer Number:395-010-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration, it features a single row with 10 positions, ideal for streamlined circuitry. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Its straight mount orientation offers versatility in installation, making it suitable for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Elevate your PCB design with this essential connector.