395-010-540-688

Heilind Number:EDA395-010-540-688
Manufacturer:EDAC
Manufacturer Number:395-010-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-688

Detailed Description

Enhance your PCB connectivity with this high-performance 10-position board-to-board connector. Designed for seamless integration on your circuit board, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inches and straight mount orientation, it ensures precise alignment and easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic devices with this black-colored connector, perfect for demanding applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality construction and performance to optimize your PCB connections.