395-010-540-802

Heilind Number:EDA395-010-540-802
Manufacturer:EDAC
Manufacturer Number:395-010-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features ten positions in a two-row layout, ensuring seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.