395-010-540-807

Heilind Number:EDA395-010-540-807
Manufacturer:EDAC
Manufacturer Number:395-010-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a double-row layout with 10 positions, offering optimal performance for your electronic assemblies. Crafted with top-grade UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile and dependable. Elevate your circuit board connections with this essential component.