395-010-540-808

Heilind Number:EDA395-010-540-808
Manufacturer:EDAC
Manufacturer Number:395-010-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-540-808

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. Featuring two rows with a pitch of .1 in and a row spacing of .2 in, it offers precise and secure connections. The copper alloy contact material guarantees efficient conductivity, with 10 positions available for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your setup with this essential component for optimal signal transmission.